
* Images are for reference only
PIC17C756A-33E/L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC17C756A-33E/L
- JLCPCB Part #
- C647242
- Package
- PLCC-68(24.2x24.2)
- Description
- -40℃~+125℃ 10bit 32KB 33MHz 4.5V~5.5V 50 8 Bit 902Byte External OTP PIC PLCC-68(24.2x24.2) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5150
200+
$7.9392
500+
$7.6615
1000+
$7.5234
Related Products
Welcome back, may I help you?