
* Images are for reference only
PIC17C756AT-33/L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC17C756AT-33/L
- JLCPCB Part #
- C633446
- Package
- PLCC-68(24.2x24.2)
- Description
- 0℃~+70℃ 10bit 32KB 33MHz 4.5V~5.5V 50 8 Bit 902Byte External OTP PIC PLCC-68(24.2x24.2) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4118
300+
$6.3512
600+
$6.1289
900+
$6.0178
Related Products
Welcome back, may I help you?