
* Images are for reference only
PIC17C752-16/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC17C752-16/PT
- JLCPCB Part #
- C634459
- Package
- TQFP-64(10x10)
- Description
- 0℃~+70℃ 10bit 16KB 16MHz 4.5V~5.5V 454Byte 50 8 Bit External OTP PIC TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8462
200+
$6.1330
500+
$5.9179
1000+
$5.8103
Related Products
Welcome back, may I help you?