This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC17C43-25/PQ

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC17C43-25/PQ
JLCPCB Part #
C637349
Package
MQFP-44(10x10)
Description
0℃~+70℃ 25MHz 33 4.5V~6V 454Byte 8 Bit 8KB External OTP PIC MQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8860
200+ $4.2136
500+ $4.0654
1000+ $3.9929

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons