
* Images are for reference only
PIC16LF818T-I/SSTSL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF818T-I/SSTSL
- JLCPCB Part #
- C629947
- Package
- SSOP-20-5.2mm
- Description
- -40℃~+85℃ 1.75KB 10MHz 128Byte 128Byte 16 2V~5.5V 8 Bit Built-in FLASH PIC SSOP-20-5.2mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2582
10+
$2.7815
30+
$2.4980
100+
$2.2113
500+
$2.0793
1000+
$2.0197
Welcome back, may I help you?