
* Images are for reference only
PIC16LF73-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF73-I/ML
- JLCPCB Part #
- C639937
- Package
- QFN-28(6x6)
- Description
- -40℃~+85℃ 192Byte 20MHz 22 2V~5.5V 7KB 8 Bit 8bit External FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer QFN-28(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 61
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.2212
10+
$8.0231
30+
$7.8926
100+
$7.7606
Welcome back, may I help you?