
* Images are for reference only
PIC16LF72-I/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF72-I/SP
- JLCPCB Part #
- C643382
- Package
- SPDIP-28
- Description
- -40℃~+85℃ 128Byte 20MHz 22 2V~5.5V 3.5KB 8 Bit 8bit External FLASH PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4833
200+
$0.1871
500+
$0.1805
1000+
$0.1772
Related Products
Welcome back, may I help you?