
* Images are for reference only
PIC16LF1947T-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF1947T-I/PT
- JLCPCB Part #
- C2053037
- Package
- QFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 1KB 256Byte 28KB 32MHz 54 8 Bit Built-in FLASH PIC QFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2945
200+
$1.2748
500+
$1.2315
1200+
$1.2090
Welcome back, may I help you?