
* Images are for reference only
PIC16LF19195-I/MR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF19195-I/MR
- JLCPCB Part #
- C642912
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 14KB 1KB 256Byte 32MHz 59 5bit 8 Bit Built-in FLASH PIC QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9761
200+
$0.7645
500+
$0.7389
1000+
$0.7244
Related Products
Welcome back, may I help you?