
* Images are for reference only
PIC16LF18456-E/STX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF18456-E/STX
- JLCPCB Part #
- C638136
- Package
- VQFN-28-EP(4x4)
- Description
- -40℃~+125℃ 1.8V~3.6V 256Byte 26 28KB 2KB 32MHz 8 Bit Built-in FLASH PIC VQFN-28-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4649
10+
$3.8115
30+
$3.4230
100+
$3.0296
500+
$2.8482
1000+
$2.7663
Related Products
Welcome back, may I help you?