This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16LF1765T-I/SL

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16LF1765T-I/SL
JLCPCB Part #
C626907
Package
SOIC-14
Description
-40℃~+85℃ 1.8V~3.6V 10bit 12 128Byte 14KB 1KB 32MHz 5bit、10bit 8 Bit Built-in FLASH PIC SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7661
200+ $0.6840
500+ $0.6599
1000+ $0.6487

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons