
* Images are for reference only
PIC16LF1719-I/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF1719-I/MV
- JLCPCB Part #
- C638876
- Package
- UQFN-40(5x5)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 28KB 2KB 32MHz 35 5bit、8bit 8 Bit Built-in FLASH PIC UQFN-40(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5144
200+
$0.9729
500+
$0.9391
1000+
$0.9230
Welcome back, may I help you?