
* Images are for reference only
PIC16LF15385T-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF15385T-I/PT
- JLCPCB Part #
- C147897
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 14KB 1KB 224Byte 32MHz 44 5bit 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Built-in temperature sensor、Window watchdog (WWDG) TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9955
10+
$0.8092
30+
$0.7161
100+
$0.6230
500+
$0.5668
1000+
$0.5395
Related Products
Welcome back, may I help you?