
* Images are for reference only
PIC16LF15344-E/GZ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF15344-E/GZ
- JLCPCB Part #
- C638026
- Package
- UQFN-20-EP(4x4)
- Description
- -40℃~+125℃ 1.8V~3.6V 10bit 18 224Byte 32MHz 512Byte 5bit 7KB 8 Bit Built-in FLASH PIC UQFN-20-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.7278
10+
$2.3197
30+
$2.0632
91+
$1.8019
455+
$1.6841
910+
$1.6325
Related Products
Welcome back, may I help you?