
* Images are for reference only
PIC16LF1509T-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF1509T-I/SS
- JLCPCB Part #
- C629801
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 14KB 17 20MHz 512Byte 5bit 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、Built-in general-purpose timer、Stack overflow reset SSOP-20-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1600
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.6268
10+
$2.5640
30+
$2.5222
100+
$2.4787
Welcome back, may I help you?