
* Images are for reference only
PIC16LC717/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LC717/P
- JLCPCB Part #
- C646983
- Package
- PDIP-18
- Description
- 0℃~+70℃ 15 2.5V~5.5V 20MHz 256Byte 3.5KB 8 Bit Built-in OTP PIC PDIP-18 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9104
10+
$1.6156
30+
$1.4304
100+
$1.2419
500+
$1.1566
1000+
$1.1195
Related Products
Welcome back, may I help you?