
* Images are for reference only
PIC16LC64A-04/L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LC64A-04/L
- JLCPCB Part #
- C646306
- Package
- PLCC-44(16.6x16.6)
- Description
- 0℃~+70℃ 128Byte 2.5V~6V 3.5KB 33 4MHz 8 Bit External OTP PIC PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9695
200+
$4.2454
500+
$4.0957
1000+
$4.0232
Related Products
Welcome back, may I help you?