This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16HV785-E/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16HV785-E/SO
JLCPCB Part #
C643300
Package
SOIC-20-300mil
Description
-40℃~+125℃ 128Byte 17 20MHz 256Byte 2V~5.5V 3.5KB 8 Bit Built-in FLASH PIC SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 38

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5044
10+ $1.2427
30+ $1.0998
100+ $0.9377
500+ $0.8654
1000+ $0.8333

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons