
* Images are for reference only
PIC16HV753-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16HV753-I/ML
- JLCPCB Part #
- C637989
- Package
- QFN-16(4x4)
- Description
- -40℃~+85℃ 10bit 11 128Byte 20MHz 2V~5V 3.5KB 8 Bit 9bit Built-in FLASH PIC QFN-16(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2034
200+
$0.4660
500+
$0.4499
1000+
$0.4419
Related Products
Welcome back, may I help you?