
* Images are for reference only
PIC16HV753T-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16HV753T-I/ST
- JLCPCB Part #
- C628329
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 10bit 11 128Byte 20MHz 2V~5V 3.5KB 8 Bit 9bit Built-in FLASH PIC TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9311
200+
$0.3609
500+
$0.3480
1000+
$0.3415
Welcome back, may I help you?