
* Images are for reference only
PIC16F913-E/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F913-E/SS
- JLCPCB Part #
- C641756
- Package
- SSOP-28-208mil
- Description
- -40℃~+125℃ 10bit 20MHz 24 256Byte 256Byte 2V~5.5V 7KB 8 Bit Built-in FLASH PIC SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8819
10+
$2.4372
30+
$2.1594
100+
$1.8737
500+
$1.7452
1000+
$1.6890
Related Products
Welcome back, may I help you?