
* Images are for reference only
PIC16F883T-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F883T-I/ML
- JLCPCB Part #
- C629755
- Package
- QFN-28(6x6)
- Description
- -40℃~+85℃ 10bit 20MHz 24 256Byte 256Byte 2V~5.5V 7KB 8 Bit Built-in FLASH PIC QFN-28(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1600
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$4.1262
10+
$4.0170
30+
$3.9447
100+
$3.8725
Welcome back, may I help you?