This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PIC16F882-I/ML

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16F882-I/ML
JLCPCB Part #
C639855
Package
QFN-28(6x6)
Description
-40℃~+85℃ 10bit 128Byte 128Byte 20MHz 24 2V~5.5V 3.5KB 8 Bit Built-in FLASH PIC QFN-28(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 61

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5614
10+ $1.2972
30+ $1.1537
100+ $0.9894
500+ $0.9169
1000+ $0.8847

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons