
* Images are for reference only
PIC16F877-04I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F877-04I/PT
- JLCPCB Part #
- C634363
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 10bit 14KB 256Byte 33 368Byte 4MHz 4V~5.5V 8 Bit External FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.2767
200+
$9.3954
500+
$9.0647
1000+
$8.9025
Related Products
Welcome back, may I help you?