
* Images are for reference only
PIC16F877T-20/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F877T-20/PT
- JLCPCB Part #
- C630780
- Package
- TQFP-44(10x10)
- Description
- 0℃~+70℃ 14KB 20MHz 256Byte 33 368Byte 4V~5.5V 8 Bit External FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7365
10+
$4.8968
30+
$4.3975
100+
$3.8918
500+
$3.6590
1200+
$3.5546
Related Products
Welcome back, may I help you?