
* Images are for reference only
PIC16F876-04/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F876-04/SP
- JLCPCB Part #
- C647566
- Package
- SPDIP-28
- Description
- 0℃~+70℃ 10bit 14KB 22 256Byte 368Byte 4MHz 4V~5.5V 8 Bit External FLASH PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4851
10+
$12.2982
30+
$11.2046
100+
$10.2512
Related Products
Welcome back, may I help you?