
* Images are for reference only
PIC16F819T-I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F819T-I/SO
- JLCPCB Part #
- C631556
- Package
- SOIC-18-300mil
- Description
- -40℃~+85℃ 16 20MHz 256Byte 256Byte 3.5KB 4V~5.5V 8 Bit Built-in FLASH PIC SOIC-18-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$7.5796
10+
$6.5408
30+
$5.9067
100+
$5.3768
Related Products
Welcome back, may I help you?