
* Images are for reference only
PIC16F76-I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F76-I/SO
- JLCPCB Part #
- C646261
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 14KB 20MHz 22 368Byte 4V~5.5V 8 Bit 8bit External FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5092
10+
$8.2924
30+
$8.1479
100+
$8.0018
Related Products
Welcome back, may I help you?