
* Images are for reference only
PIC16F722AT-I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F722AT-I/SO
- JLCPCB Part #
- C629701
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 1.8V~5.5V 128Byte 20MHz 25 3.5KB 8 Bit 8bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer、Integrated LDO、Touch function SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1600
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.6272
10+
$2.5643
30+
$2.5225
100+
$2.4790
Related Products
Welcome back, may I help you?