
* Images are for reference only
PIC16F707-I/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F707-I/MV
- JLCPCB Part #
- C638858
- Package
- QFN-40-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 14KB 20MHz 36 363Byte 8 Bit Built-in FLASH PIC QFN-40-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6527
10+
$1.3982
30+
$1.2387
100+
$1.0744
500+
$1.0003
1000+
$0.9697
Related Products
Welcome back, may I help you?