
* Images are for reference only
PIC16F610-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F610-I/ST
- JLCPCB Part #
- C9775
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.75KB 11 20MHz 2V~5.5V 64Byte 8 Bit Built-in FLASH PIC TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.5701
10+
$2.1850
30+
$1.9449
96+
$1.6984
480+
$1.5872
960+
$1.5388
Related Products
Welcome back, may I help you?