This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16F19186-I/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16F19186-I/PT
JLCPCB Part #
C633738
Package
TQFP-48(7x7)
Description
-40℃~+85℃ 12bit 2.3V~5.5V 256Byte 28KB 2KB 32MHz 43 5bit 8 Bit Built-in FLASH PIC TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $3.5823
10+ $3.4953
30+ $3.4390
100+ $3.3810
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons