
* Images are for reference only
PIC16F18857T-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F18857T-I/ML
- JLCPCB Part #
- C629633
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+85℃ 10bit 2.3V~5.5V 25 256Byte 32MHz 4KB 56KB 5bit 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、Window watchdog (WWDG) QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6706
10+
$3.5820
30+
$3.5240
100+
$3.4644
Welcome back, may I help you?