This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PIC16F18855-I/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16F18855-I/SO
JLCPCB Part #
C646233
Package
SOIC-28-300mil
Description
-40℃~+85℃ 10bit 14KB 1KB 2.3V~5.5V 25 256Byte 32MHz 5bit 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、Window watchdog (WWDG) SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 16

Minimum: 1

Full Reel: 27

$0.01

Add To List

Available Order Qty: 16

In-stock Item Pricing

Qty Unit Price
1+ $2.2100
10+ $2.1600
30+ $2.1262
100+ $2.0908

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons