This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16F18445-E/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16F18445-E/SO
JLCPCB Part #
C643284
Package
SOIC-20-300mil
Description
-40℃~+125℃ 12bit 14KB 17 1KB 2.3V~5.5V 256Byte 32MHz 5bit 8 Bit External FLASH PIC SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 38

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8175
200+ $0.7033
500+ $0.6792
1000+ $0.6663
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons