
* Images are for reference only
PIC16F18344-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F18344-I/P
- JLCPCB Part #
- C647083
- Package
- PDIP-20
- Description
- -40℃~+85℃ 10bit 18 2.3V~5.5V 256Byte 32MHz 512Byte 5bit 7KB 8 Bit Built-in FLASH PIC PDIP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0837
10+
$3.0162
30+
$2.8283
100+
$2.7833
Related Products
Welcome back, may I help you?