
* Images are for reference only
PIC16F18326T-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F18326T-I/ST
- JLCPCB Part #
- C628309
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 10bit 12 2.3V~5.5V 256Byte 28KB 2KB 32MHz 5bit 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Stack overflow reset TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$3.3423
10+
$2.8527
30+
$2.5627
100+
$2.2680
500+
$2.1327
1000+
$2.0715
Welcome back, may I help you?