
* Images are for reference only
PIC16F1828-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1828-I/P
- JLCPCB Part #
- C52324
- Package
- DIP-20
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 17 256Byte 256Byte 32MHz 7KB 8 Bit Built-in FLASH PIC DIP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4722
10+
$1.2249
30+
$1.0885
100+
$0.9344
500+
$0.8653
1000+
$0.8348
Related Products
Welcome back, may I help you?