This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16F18146-I/6N

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16F18146-I/6N
JLCPCB Part #
C5239521
Package
VQFN-20(4x4)
Description
-40℃~+85℃ 1.8V~5.5V 12bit 17 28KB 2KB 32MHz 8 Bit 8bit Built-in FLASH PIC VQFN-20(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 71

Minimum: 1

Full Reel: 91

$0.01

Add To List

Available Order Qty: 71

In-stock Item Pricing

Qty Unit Price
1+ $1.4193
10+ $1.3856
30+ $1.3647
91+ $1.3422

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons