This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16F18046T-I/SS

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16F18046T-I/SS
JLCPCB Part #
C20297062
Package
SSOP-28
Description
-40℃~+85℃ 1.8V~5.5V 17 256Byte 28KB 2KB 32MHz 8 Bit Built-in+External FLASH PIC SSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4243
10+ $2.0615
30+ $1.8335
100+ $1.6007
500+ $1.4964
1000+ $1.4514

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons