
* Images are for reference only
PIC16F15386T-I/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F15386T-I/MV
- JLCPCB Part #
- C624087
- Package
- UQFN-48-EP(6x6)
- Description
- -40℃~+85℃ 2.3V~5.5V 28KB 2KB 32MHz 44 8 Bit Built-in FLASH PIC UQFN-48-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1865
10+
$0.9810
30+
$0.8686
100+
$0.7402
500+
$0.6840
1000+
$0.6583
Related Products
Welcome back, may I help you?