
* Images are for reference only
PIC16F15324-E/SL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F15324-E/SL
- JLCPCB Part #
- C640949
- Package
- SOIC-14
- Description
- -40℃~+125℃ 10bit 12 2.3V~5.5V 32MHz 512Byte 5bit 7KB 8 Bit Built-in FLASH PIC SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 57
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$2.0036
10+
$1.6976
30+
$1.5059
100+
$1.3304
500+
$1.2418
1000+
$1.2031
Related Products
Welcome back, may I help you?