
* Images are for reference only
PIC16F15323-E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F15323-E/P
- JLCPCB Part #
- C645791
- Package
- PDIP-14
- Description
- -40℃~+125℃ 10bit 12 2.3V~5.5V 256Byte 3.5KB 32MHz 5bit 8 Bit Built-in FLASH PIC PDIP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9023
10+
$1.6092
30+
$1.4255
100+
$1.2371
500+
$1.1517
1000+
$1.1147
Related Products
Welcome back, may I help you?