This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16F15255-E/STX

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16F15255-E/STX
JLCPCB Part #
C20297007
Package
VQFN-28(4x4)
Description
-40℃~+125℃ 1.8V~5.5V 14KB 1KB 25 32MHz 8 Bit Built-in+External FLASH PIC VQFN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 91

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2863
182+ $0.9136
455+ $0.8831
1001+ $0.8670
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons