This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16F15254-E/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16F15254-E/SO
JLCPCB Part #
C20296486
Package
SOIC-28
Description
-40℃~+125℃ 1.8V~5.5V 25 32MHz 512Byte 7KB 8 Bit Built-in+External FLASH PIC SOIC-28 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 27

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3906
189+ $0.9553
513+ $0.9232
999+ $0.9072
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons