
* Images are for reference only
PIC16F15224-E/SL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F15224-E/SL
- JLCPCB Part #
- C1019967
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1.8V~5.5V 10bit 11 32MHz 512Byte 7KB 8 Bit Built-in FLASH PIC SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 57
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8508
200+
$0.3304
500+
$0.3175
1000+
$0.3126
Related Products
Welcome back, may I help you?