
* Images are for reference only
PIC16F15223T-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F15223T-I/ST
- JLCPCB Part #
- C1518615
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 11 256Byte 3.5KB 32MHz 8 Bit Built-in FLASH PIC TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3703
10+
$1.1395
30+
$1.0113
100+
$0.8687
500+
$0.7982
1000+
$0.7693
Related Products
Welcome back, may I help you?