
* Images are for reference only
PIC16F1519T-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1519T-I/PT
- JLCPCB Part #
- C630745
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 10bit 1KB 2.3V~5.5V 20MHz 28KB 36 8 Bit Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$3.5771
10+
$3.0601
30+
$2.7551
100+
$2.4452
500+
$2.3023
1200+
$2.2381
Related Products
Welcome back, may I help you?