
* Images are for reference only
PIC16F1503T-I/MG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1503T-I/MG
- JLCPCB Part #
- C188680
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 10bit 11 128Byte 2.3V~5.5V 20MHz 3.5KB 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、Built-in general-purpose timer、Stack overflow reset QFN-16-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8599
10+
$1.5676
30+
$1.3845
100+
$1.1966
500+
$1.1114
1000+
$1.0745
Related Products
Welcome back, may I help you?