
* Images are for reference only
PIC16CE623-04/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16CE623-04/P
- JLCPCB Part #
- C646894
- Package
- PDIP-18
- Description
- 0℃~+70℃ 128Byte 13 3V~5.5V 4MHz 8 Bit 896Byte 96Byte External OTP PIC PDIP-18 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7906
200+
$1.4675
500+
$1.4161
1000+
$1.3904
Related Products
Welcome back, may I help you?